Filter Your Search
1 - 10 of 49 results
|
BAV99L
Diotec Semiconductor AG
|
$0.0171 | Yes | Active | 215 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | TO-236 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | 2020-03-30 | Diotec | |||||||||||||
|
BAV99L-AQ
Diotec Semiconductor AG
|
$0.0188 | Yes | Active | 215 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PDSO-G3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.70 | 2020-03-30 | Diotec | ||||||||||||
|
BAV99LT1G
onsemi
|
$0.0301 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||
|
BAV99LT3G
onsemi
|
$0.0491 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||
|
BAV99LT1
onsemi
|
$0.0506 | No | Obsolete | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 150 °C | -65 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | 318-08, TO-236, 3 PIN | not_compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318 | ||||||||||
|
SBAV99LT1G
onsemi
|
$0.0538 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||
|
SBAV99LT3G
onsemi
|
$0.1144 | Yes | Active | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 2 A | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | compliant | EAR99 | 8541.10.00.70 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||||
|
MBAV99LT1
Motorola Mobility LLC
|
Check for Price | Obsolete | 100 mA | 15 ns | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | Not Qualified | R-PDSO-G3 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | SOT-23 | 3 | CASE 318-03 | |||||||||||||||||||||
|
MBAV99L
onsemi
|
Check for Price | Obsolete | 100 mA | 15 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | 1 | R-PDSO-G3 | TO-236AB | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | SOT-23 | 3 | CASE 318-03 | ||||||||||||||||||||
|
BAV99LT1
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | No | Contact Manufacturer | 215 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | 2 A | R-PDSO-G3 | e0 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | LESHAN RADIO CO LTD | CASE 318-08, 3 PIN | unknown | EAR99 | 8541.10.00.70 | SOT-23 | 3 | CASE 318-08 |