Filter Your Search
1 - 10 of 22 results
|
BB304BLUE
Siemens
|
Check for Price | No | Transferred | 47 pF | VARIABLE CAPACITANCE DIODE | NO | 2 V | e0 | Tin/Lead (Sn/Pb) | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BB304YELLOW
Siemens
|
Check for Price | No | Transferred | 44 pF | VARIABLE CAPACITANCE DIODE | NO | 2 V | e0 | Tin/Lead (Sn/Pb) | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
![]() |
BB304M
Renesas Electronics Corporation
|
Check for Price | No | No | End Of Life | SINGLE | YES | 1 | LOW NOISE | Not Qualified | R-PDSO-G4 | e0 | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | SOT-143 | PLASTIC, SOT-143RMOD, MPAK-4, 4 PIN | 4 | 12 V | 25 mA | METAL-OXIDE SEMICONDUCTOR | 0.05 pF | ULTRA HIGH FREQUENCY BAND | ENHANCEMENT MODE | N-CHANNEL | 24 dB | AMPLIFIER | SILICON | ||||||||||||||
![]() |
BB304M
Hitachi Ltd
|
Check for Price | Transferred | SINGLE | YES | 1 | Not Qualified | R-PDSO-G4 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HITACHI LTD | unknown | EAR99 | SOT-143 | SMALL OUTLINE, R-PDSO-G4 | 4 | 25 mA | METAL-OXIDE SEMICONDUCTOR | N-CHANNEL | |||||||||||||||||||||||||||
|
BB304
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 48 pF | VARIABLE CAPACITANCE DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | 1.65 | 100 | ABRUPT | e0 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||||||||||||
![]() |
BB304CDW-TL-E
Renesas Electronics Corporation
|
Check for Price | Not Recommended | SINGLE WITH BUILT-IN DIODE | YES | 1 | LOW NOISE | Not Qualified | R-PDSO-G4 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | SC-82 | LEEAD FREE, MINIMOLD, SC-82A, SOT-343MOD, CMPAK-4 | 4 | 12 V | 25 mA | METAL-OXIDE SEMICONDUCTOR | 0.05 pF | VERY HIGH FREQUENCY BAND | DUAL GATE, DEPLETION MODE | N-CHANNEL | 24 dB | AMPLIFIER | SILICON | ||||||||||||||||||||
![]() |
BB304C
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | SINGLE | YES | 1 | LOW NOISE | Not Qualified | R-PDSO-G4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | SC-82 | PLASTIC, SOT-343MOD, CMPAK-4 | 4 | 12 V | 25 mA | METAL-OXIDE SEMICONDUCTOR | 0.05 pF | ULTRA HIGH FREQUENCY BAND | DEPLETION MODE | N-CHANNEL | 24 dB | AMPLIFIER | SILICON | 1998-08-01 | ||||||||||||||
|
BB304
Siemens
|
Check for Price | No | Transferred | 48 pF | VARIABLE CAPACITANCE DIODE | NO | 30 V | 100 | e0 | Tin/Lead (Sn/Pb) | SIEMENS A G | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BB304GREEN
Siemens
|
Check for Price | No | Transferred | 46 pF | VARIABLE CAPACITANCE DIODE | NO | 2 V | e0 | Tin/Lead (Sn/Pb) | SIEMENS A G | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BB304-TO-92B
Siemens
|
Check for Price | Transferred | 20 nA | SILICON | 32 V | VARIABLE CAPACITANCE DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | 1.65 | 30 V | Not Qualified | O-XBCY-T3 | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | SIEMENS A G | unknown | EAR99 | O-XBCY-T3 | 8541.10.00.80 |