Parametric results for: bb4b under Circuit Breaker

Filter Your Search

1 - 10 of 52 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: bb4b
Select parts from the table below to compare.
Compare
Compare
MG1-B-34-450-1-BB4-B-C
Carling Technologies
$33.2881 Yes Active 125 V 80 V 5 A MAGNETIC CIRCUIT BREAKER ILLUMINATED ROCKER SERIES TRIP 1 kA UL; CSA CHEMICAL/CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 17.27 mm 38.86 mm 34.93 mm
MF1-B-94-420-1-BB4-B-C
Carling Technologies
$34.2104 Yes Active 125 V 80 V 2 A MAGNETIC CIRCUIT BREAKER ILLUMINATED ROCKER SERIES TRIP 1 kA UL; CSA CHEMICAL/CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 17.27 mm 38.86 mm 34.93 mm
MG1-B-34-610-1-BB4-B-C
Carling Technologies
$35.5592 Yes Active 125 V 80 V 10 A MAGNETIC CIRCUIT BREAKER ILLUMINATED ROCKER SERIES TRIP 1 kA UL; CSA CHEMICAL/CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 17.27 mm 38.86 mm 34.93 mm
MG1-B-22-280-1-BB4-B-D
Carling Technologies
$37.9638 Yes Active
MF2-B-32-460-1-BB4-B-C
Carling Technologies
$81.5633 Yes Active
BB4-B0-44-475-412-D
Carling Technologies
Check for Price Yes Active 250 V 7.5 A MAGNETIC CIRCUIT BREAKER HANDLE SERIES TRIP 3 kA CSA; UL; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 4 NO SCREW 50.8 mm 43.94 mm 76.58 mm
BB4-B0-42-620-221-D
Carling Technologies
Check for Price Yes Active 250 V 20 A MAGNETIC CIRCUIT BREAKER HANDLE SERIES TRIP 3 kA CSA; UL; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 4 NO SCREW 50.8 mm 43.94 mm 76.58 mm
MG1-B-30-430-1-BB4-B-C
Carling Technologies
Check for Price Yes Active 125 V 80 V 3 A MAGNETIC CIRCUIT BREAKER ILLUMINATED ROCKER SERIES TRIP 1 kA UL; CSA CHEMICAL/CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 1 NO QUICK CONNECT 17.27 mm 38.86 mm 34.93 mm
BB4-B0-22-610-121-D
Carling Technologies
Check for Price Yes Active 277 V 10 A MAGNETIC CIRCUIT BREAKER TOGGLE HANDLE SERIES TRIP 1.5 kA CSA; UL; VDE CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 4 NO QUICK CONNECT 76.58 mm 43.94 mm 50.8 mm
BB4-B0-24-615-121-C
Carling Technologies
Check for Price Yes Active 250 V 15 A MAGNETIC CIRCUIT BREAKER HANDLE SERIES TRIP 3 kA CSA; UL CORROSION/MOISTURE RESISTANT 85 °C -40 °C PANEL MOUNT 4 NO QUICK CONNECT 50.8 mm 43.94 mm 76.58 mm