Filter Your Search
1 - 10 of 5,749 results
|
CBB-SBC20-05-56-TN-SM-TP
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | FEMALE | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | Tin (Sn) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||
|
CBB-SBC20-05-75-GD15-SM-TP
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | FEMALE | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
CBB-SBC20-05-100-TN-SM
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | FEMALE | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | Tin (Sn) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||
|
CBB-SBC20-05-72-TN-SM
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | FEMALE | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | Tin (Sn) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||
|
CBB-SBC20-05-91-GD15-SM
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | FEMALE | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||
|
CBB-SBC20-07-73-TN-SM
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | FEMALE | TIN | BOARD CONNECTOR | NO | NO | e3 | NO | Tin (Sn) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||
|
CBB-SBC20-05-86-SG15-SM-TPR
Central Components Manufacturing
|
Check for Price | Yes | Obsolete | FEMALE | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
CBB-SBC20-02-85-SG15-SM-TP
Central Components Manufacturing
|
Check for Price | Yes | Obsolete | FEMALE | GOLD (15) | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||
|
CBB-PBC20-01-14-GD-SM-TR
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | 14 | 2 | 787.4 µm | 2 | 20 mΩ | 500 mA | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | -40 °C | 105 °C | PEG | PLUG | NOT SPECIFIED | RECTANGULAR | CENTRONIC | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.126 inch | 0.144 inch | 0.283 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||
|
CBB-SBC20-02-14-SG-SM-TP
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | FEMALE | GOLD | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown |