Filter Your Search
1 - 4 of 4 results
|
BC41-01F-43
Aries Electronics Inc
|
Check for Price | Active | 82 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 100u inch | SOLDER | 0.243 inch | 0.329 inch | 4.14 inch | 0.11 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BC41-01F-21
Aries Electronics Inc
|
Check for Price | Active | 82 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 10u inch | SOLDER | 0.243 inch | 0.329 inch | 4.14 inch | 0.11 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BC41-01F-13
Aries Electronics Inc
|
Check for Price | Active | 82 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 30u inch | SOLDER | 0.243 inch | 0.329 inch | 4.14 inch | 0.11 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
BC41-01F-11
Aries Electronics Inc
|
Check for Price | Active | 82 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITHOUT ANTISHORTING STRIP | 750VAC V | NO | 1.668 N | 5 GΩ | .278 N | -65 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 7.874 mm | 10u inch | SOLDER | 0.243 inch | 0.329 inch | 4.14 inch | 0.11 inch | ARIES ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 |