Filter Your Search
1 - 3 of 3 results
|
BCN4D221J7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 220 Ω | ISOLATED | 70 °C | 220 Ω | YES | 75 V | e3 | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | BI TECHNOLOGIES CORP | SMT, 2112 | compliant | EAR99 | 8533.21.00.20 | |||
|
BCN4D221J7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 220 Ω | ISOLATED | 70 °C | 220 Ω | YES | 75 V | e3 | 155 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | ||||||
|
BCN4D221J7S
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 125 mW | 220 Ω | ISOLATED | 70 °C | 220 Ω | YES | 75 V | e3 | 155 °C | -55 °C | Chip | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 5.34 mm | TT ELECTRONICS PLC | SMT, 2112 | compliant | EAR99 | 8533.21.00.20 |