Filter Your Search
1 - 3 of 3 results
|
BCS-101-L-S-PE-BE
Samtec Inc
|
$0.5931 | Yes | Yes | Active | 1 | 1 | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ELP, BOTTOM ENTRY | 375VAC V | NO | 1.39 N | 5 GΩ | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 5.08 mm | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 0.1 inch | 0.14 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
BCS-101-L-S-PE
Samtec Inc
|
$0.6158 | Yes | Yes | Active | 1 | 1 | 2 | 4.6 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5.1 mm | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 0.1 inch | 0.128 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
BCS-101-L-S-PE-001
Samtec Inc
|
Check for Price | Yes | Yes | Active | 1 | 1 | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1ST PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | NO | ONE | STAGGERED | 5.08 mm | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 0.1 inch | 0.14 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |