Filter Your Search
1 - 1 of 1 results
|
BCS-102-F-S-HE
Samtec Inc
|
$0.7536 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.9 mm | FLASH inch | SOLDER | 0.11 inch | 0.32 inch | 0.2 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |