Filter Your Search
1 - 3 of 3 results
|
BCS-105-F-D-TE
Samtec Inc
|
$1.9525 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 4.448 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.59 mm | 3u inch | SOLDER | 0.2 inch | 0.29 inch | 0.5 inch | 0.122 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
BCS-105-F-D-TE-010
Samtec Inc
|
Check for Price | Yes | Active | 9 | 2 | 2.54 mm | 4.6 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||
|
BCS-105-F-D-TE-001
Samtec Inc
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.2 inch | 0.29 inch | 0.5 inch | 0.122 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |