Filter Your Search
1 - 10 of 17 results
|
BCS-108-L-D-TE
Samtec Inc
|
$2.7752 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 4.448 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.59 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.122 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||
|
BCS-108-L-D-TE-016
Samtec Inc
|
$3.1398 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 16TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
BCS-108-L-D-TE-006
Samtec Inc
|
$3.1700 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 6TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BCS-108-L-D-TE-007
Samtec Inc
|
$3.1700 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 7TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BCS-108-L-D-TE-014
Samtec Inc
|
$3.1700 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 14TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BCS-108-L-D-TE-012
Samtec Inc
|
$3.1700 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 12TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
BCS-108-L-D-TE-009
Samtec Inc
|
$3.1700 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 9TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BCS-108-L-D-TE-005
Samtec Inc
|
$3.1700 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 5TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BCS-108-L-D-TE-004
Samtec Inc
|
$3.1700 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 4TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BCS-108-L-D-TE-015
Samtec Inc
|
$3.1700 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 15TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |