Filter Your Search
1 - 10 of 21 results
|
BCS-120-L-S-HE
Samtec Inc
|
$3.4942 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.9 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||
|
BCS-120-L-S-HE-002
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2ND PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-120-L-S-HE-010
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 10TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
BCS-120-L-S-HE-014
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 14TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
BCS-120-L-S-HE-007
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 7TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-120-L-S-HE-011
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 11TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-120-L-S-HE-008
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 8TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
BCS-120-L-S-HE-005
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 5TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-120-L-S-HE-001
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 20 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1ST PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BCS-120-L-S-HE-018
Samtec Inc
|
$4.2100 | Yes | Yes | Active | 19 | 1 | 2.54 mm | 2 | 10 mΩ | 4 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 18TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 7.874 mm | 10u inch | SOLDER | 0.11 inch | 0.32 inch | 2 inch | 0.125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |