Filter Your Search
1 - 10 of 29 results
|
BCS-128-L-S-TE
Samtec Inc
|
$4.5676 | Yes | Yes | Active | 28 | 1 | 2.54 mm | 1 | 4.6 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.122 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
BCS-128-L-S-TE-012
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 12TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-S-TE-017
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 17TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-S-TE-025
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 25TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-S-TE-022
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 22TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-S-TE-018
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 18TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-S-TE-015
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 15TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-S-TE-020
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 20TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-S-TE-001
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1ST PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-128-L-S-TE-003
Samtec Inc
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3RD PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.29 inch | 2.8 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |