Filter Your Search
1 - 10 of 10 results
![]() |
BD3550HFN-TR
ROHM Semiconductor
|
$0.8572 | Yes | Yes | Not Recommended | 1.2 V | 5 V | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 4.5 V | 950 mV | 5.5 V | 4.3 V | YES | OTHER | R-PDSO-N8 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2.9 mm | 600 µm | 2.8 mm | ROHM CO LTD | SON | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||
|
BD355
Iskra Semic Capacitors Industry
|
Check for Price | Obsolete | ISKRA SEMIC CAPACITORS INDUSTRY | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BD3550HFN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1.2 V | 5 V | 500 mA | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 4.5 V | 950 mV | 5.5 V | 4.3 V | YES | OTHER | R-PDSO-N8 | Not Qualified | e2 | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Copper (Sn/Cu) | NO LEAD | 650 µm | DUAL | 2.9 mm | 600 µm | 2.8 mm | ROHM CO LTD | SON | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
BD3552HFN
ROHM Semiconductor
|
Check for Price | Yes | Active | 1.2 V | 5 V | 2 A | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 4.5 V | 950 mV | 5.5 V | 4.3 V | YES | OTHER | R-PDSO-N8 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2.9 mm | 600 µm | 2.8 mm | ROHM CO LTD | SON | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
BD3551HFN-TL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | CMOS | YES | R-PDFP-F8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | DFP | FL8,.12,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | ROHM CO LTD | DFP, FL8,.12,25 | compliant | EAR99 | 8542.39.00.01 | ADJUSTABLE | 1 | 1 A | 2.7 V | 650 mV | TR | |||||||||||||||||||||||||
|
BD3552HFN-TL
ROHM Semiconductor
|
Check for Price | Yes | Active | CMOS | YES | R-PDFP-F8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | DFP | FL8,.1,25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | ROHM CO LTD | DFP, FL8,.1,25 | compliant | EAR99 | 8542.39.00.01 | ADJUSTABLE | 1 | 2 A | 2.7 V | 650 mV | TR | |||||||||||||||||||||||||
|
BD3550HFN-TL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | CMOS | YES | R-PDFP-F8 | Not Qualified | 100 °C | -10 °C | 8 | PLASTIC/EPOXY | DFP | FL8,.1,25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | ROHM CO LTD | DFP, FL8,.1,25 | compliant | EAR99 | 8542.39.00.01 | ADJUSTABLE | 1 | 500 mA | 2.7 V | 650 mV | TR | |||||||||||||||||||||||||
![]() |
BD3551HFN-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1.2 V | 5 V | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 4.5 V | 950 mV | 5.5 V | 4.3 V | YES | OTHER | R-PDSO-N8 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2.9 mm | 600 µm | 2.8 mm | ROHM CO LTD | SON | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||
![]() |
BD3552HFN-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1.2 V | 5 V | HALF BRIDGE BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 4.5 V | 950 mV | 5.5 V | 4.3 V | YES | OTHER | R-PDSO-N8 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2.9 mm | 600 µm | 2.8 mm | ROHM CO LTD | SON | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
BD3551HFN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 1 A | HALF BRIDGE BASED PERIPHERAL DRIVER | THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 4.3 V | YES | OTHER | R-PDSO-N8 | Not Qualified | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2.9 mm | 600 µm | 2.8 mm | ROHM CO LTD | SON | HSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 |