Filter Your Search
1 - 1 of 1 results
|
BD9207FPS-E2
ROHM Semiconductor
|
$4.0754 | Yes | Yes | Obsolete | 24 V | 35 V | 8 V | 1.5 A | YES | BUCK | 990 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 8V TO 32.75 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G4 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.5 mm | 6.5 mm | 1.3 mm | ROHM CO LTD | TO-252 | TO-252, | 4 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |