Filter Your Search
1 - 10 of 39 results
|
BF175-100-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 100 | 4 | 2 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | BF180 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.314 inch | 0.059 inch | 1.969 inch | 0.086 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BF175-144-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 144 | 4 | 2 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | BF180 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.314 inch | 0.059 inch | 2.835 inch | 0.086 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BF175-152-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 152 | 4 | 2 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | BF180 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.314 inch | 0.059 inch | 2.992 inch | 0.086 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BF175-88-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 88 | 4 | 2.0066 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.059 inch | 1.732 inch | 0.087 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BF175-84-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 84 | 4 | 2.0066 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.059 inch | 1.654 inch | 0.087 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BF175-104-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 104 | 4 | 2 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | BF180 | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.314 inch | 0.059 inch | 2.047 inch | 0.086 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BF175-08-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 8 | 4 | 2.0066 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.059 inch | 0.157 inch | 0.087 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BF175-12-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 12 | 4 | 2.0066 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.059 inch | 0.236 inch | 0.087 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BF175-52-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 4 | 2.0066 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.059 inch | 1.024 inch | 0.087 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BF175-32-A-0450-0220-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 32 | 4 | 2.0066 mm | 4 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.315 inch | 0.059 inch | 0.63 inch | 0.087 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |