Filter Your Search
1 - 2 of 2 results
|
BFC233820224
Vishay Intertechnologies
|
$0.3220 | Yes | Active | 220 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 15 mm | WIRE | 13.5 mm | 17.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
BFC233820224
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 220 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | CQC; CSA; CUL; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 15 mm | WIRE | 13.5 mm | 17.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8532.25.00.70 |