Filter Your Search
1 - 10 of 651 results
|
BFC233923105
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 µF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 27.5 mm | WIRE | 21 mm | 31 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC233925102
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 1 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 10 mm | 12.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 4916 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC233990175
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 560 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 15 mm | WIRE | 18.5 mm | 18 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , 7143 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC2339T14123
Vishay BCcomponents
|
Check for Price | Yes | Yes | Obsolete | 12 nF | 440 V | 10 % | 3916 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 310 | 310 V | e3 | IEC60384-14 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3916 | unknown | EAR99 | 8532.25.00.70 | ||
|
BFC233910153
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 15 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 9 mm | 10 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3916 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC233990066
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 15 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC233990028
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 12 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC233912394
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 390 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 16.5 mm | 17.5 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , 6939 | unknown | EAR99 | 8532.25.00.70 | ||||
|
BFC233916684
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 680 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 22.5 mm | WIRE | 19.5 mm | 26 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.25.00.70 | |||
|
BFC233922683
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 68 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS: X2 | 310 V | e3 | AEC-Q200; CSA; CQC; CUL; EN; IEC60384-14; UL | 110 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 11.5 mm | 10 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 3924 | unknown | EAR99 | 8532.25.00.70 |