Filter Your Search
1 - 1 of 1 results
|
BFC238582362
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.6 nF | 2 kV | 5 % | 6920 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 700 | 700 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | unknown |