Filter Your Search
1 - 10 of 24 results
|
BH-5332222
Harwin
|
Check for Price | No | Obsolete | 146 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 36 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant | ||
|
BH-5352522
Harwin
|
Check for Price | No | Obsolete | 169 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 44 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant | ||
|
BH-5302222
Harwin
|
Check for Price | No | Obsolete | 146 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 36 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant | ||
|
BH-5312222
Harwin
|
Check for Price | No | Obsolete | 146 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 36 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant | ||
|
BH-5341922
Harwin
|
Check for Price | No | Obsolete | 127 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 32 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant | ||
|
BH-5332522
Harwin
|
Check for Price | No | Obsolete | 169 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 44 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant | ||
|
BH-5371922
Harwin
|
Check for Price | No | Obsolete | 127 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 32 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant | ||
|
BH-5301922
Harwin
|
Check for Price | No | Obsolete | 127 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 32 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant | ||
|
BH-5331922
Harwin
|
Check for Price | No | Obsolete | 127 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 32 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant | ||
|
BH-5342522
Harwin
|
Check for Price | No | Obsolete | 169 | 7 | 2 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 44 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARWIN PLC | compliant |