Filter Your Search
1 - 10 of 29 results
|
HLMP-4740-BI401
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||||||||||||
|
BI40-CP80-VP4X2/S10
TURCK Inc
|
Check for Price | Active | NO | FLUSH MOUNTING | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 65 V | 10 V | 70 °C | -25 °C | HANS TURCK GMBH & CO KG | unknown | 80 inch | 41 mm | 80 mm | PLASTIC | 200 mA | 4-WIRE INTERFACE | PNP | RECTANGULAR | PROXIMITY SENSOR,INDUCTIVE | TERMINAL CHAMBER | |||||||||||||||||||||||||||
|
BI40-CP80-FDZ30X2/S10
TURCK Inc
|
Check for Price | Active | NO | FLUSH MOUNTING | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 300 V | 10 V | 70 °C | -25 °C | HANS TURCK GMBH & CO KG | unknown | 80 inch | 41 mm | 80 mm | PLASTIC | 300 mA | 2-WIRE INTERFACE | RECTANGULAR | PROXIMITY SENSOR,INDUCTIVE | TERMINAL CHAMBER | ||||||||||||||||||||||||||||
|
HLMP-1790-BI400
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||||||||||||
|
BI40
IDEA Inc
|
Check for Price | No | Contact Manufacturer | 2.8 V | 635 nm | Amber | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | IDEA INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||
|
BI40-CP80-VN4X2/S10
TURCK Inc
|
Check for Price | Active | NO | FLUSH MOUNTING | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | 65 V | 10 V | 70 °C | -25 °C | HANS TURCK GMBH & CO KG | unknown | 80 inch | 41 mm | 80 mm | PLASTIC | 200 mA | 4-WIRE INTERFACE | NPN | RECTANGULAR | PROXIMITY SENSOR,INDUCTIVE | TERMINAL CHAMBER | |||||||||||||||||||||||||||
|
HLMP-1790-BI401
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||||||||||||||||||
|
BI40-CP80-FDZ30X2-B3131
TURCK Inc
|
Check for Price | Active | HANS TURCK GMBH & CO KG | unknown | PROXIMITY SENSOR,INDUCTIVE | |||||||||||||||||||||||||||||||||||||||||||
|
BI40-CP80-FZ3X2
TURCK Inc
|
Check for Price | Active | NO | FLUSH MOUNT | IP67, ALSO OPERATES AT 20 TO 250VAC SUPPLY VOLTAGE | 300 V | 10 V | 70 °C | -25 °C | HANS TURCK GMBH & CO KG | unknown | 80 inch | 40.5 mm | 80 mm | PBT/PLASTIC | 300 mA | 2-WIRE INTERFACE | RECTANGULAR | PROXIMITY SENSOR,INDUCTIVE | TERMINAL CHAMBER | 40 mm | |||||||||||||||||||||||||||
|
HLMP-1790-BI402
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |