Filter Your Search
1 - 10 of 400 results
|
|
BLM21BB600SN1D
Murata Manufacturing Co Ltd
|
$0.0448 | Yes | Yes | Active | 800 mA | 130 mΩ | 60 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
BLM21BD221SN1D
Murata Manufacturing Co Ltd
|
$0.0454 | Yes | Yes | Active | 200 mA | 250 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
BLM21BB221SN1D
Murata Manufacturing Co Ltd
|
$0.0511 | Yes | Yes | Active | 500 mA | 260 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
BLM21BB471SN1D
Murata Manufacturing Co Ltd
|
$0.0515 | Yes | Yes | Active | 400 mA | 400 mΩ | 470 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
BLM21BB750SN1D
Murata Manufacturing Co Ltd
|
$0.0521 | Yes | Yes | Active | 700 mA | 160 mΩ | 75 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
BLM21BB201SN1D
Murata Manufacturing Co Ltd
|
$0.0660 | Yes | Yes | Active | 500 mA | 260 mΩ | 200 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
BLM21BB121SN1D
Murata Manufacturing Co Ltd
|
$0.0740 | Yes | Yes | Active | 600 mA | 190 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
BLM21BD121SN1D
Murata Manufacturing Co Ltd
|
$0.0740 | Yes | Yes | Active | 200 mA | 250 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
BLM21BD601SN1D
Murata Manufacturing Co Ltd
|
$0.0744 | Yes | Yes | Active | 200 mA | 350 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 | ||
|
|
BLM21BB050SN1D
Murata Manufacturing Co Ltd
|
$0.0744 | Yes | Yes | Active | 1 A | 20 mΩ | 5 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0805 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 850 µm | 2 mm | 1.25 mm | EIA STD PACKAGE SIZE 0805, 2 PIN | Compliant | EAR99 | 8504.50.80.00 |