Filter Your Search
1 - 4 of 4 results
|
BM03B-SRSS-TB(LF)(SN)(P)
JST Manufacturing
|
$0.3331 | Yes | Active | 3 | 1 | 1 mm | 1 | 40 mΩ | 700 mA | MALE | BOARD | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | SHROUDED | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | CSA; UL | 94V-0 | -25 °C | 85 °C | TIN | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.197 inch | J S T MFG CO LTD | unknown | ||||||||||||
|
BM03B-SRSS-TB(LF)(SN)
JST Manufacturing
|
$0.5466 | Yes | Yes | Active | 3 | 1 | 1 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.167 inch | 0.197 inch | J S T MFG CO LTD | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||
|
BM03B-SRSS-TBT(LF)(SN)
JST Manufacturing
|
$0.5619 | Yes | Yes | Active | 3 | 1 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | LOW PROFILE; TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | compliant | ROHS COMPLIANT | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||
|
BM03B-SRSS-TB
JST Manufacturing
|
Check for Price | No | No | Obsolete | 3 | 1 | 1 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -25 °C | 85 °C | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |