Filter Your Search
1 - 2 of 2 results
|
BPC100R200F
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 200 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BPC | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.90 | ||
|
BPC100R200F
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 mΩ | 1 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BPC | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant |