Filter Your Search
1 - 8 of 8 results
|
BPX38-4/5
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | 1 | 880 nm | 3.6 mA | SINGLE | 300 nA | YES | PHOTO TRANSISTOR | e3 | 125 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | HERMETICALLY SEALED, METAL, TO-18, 3 PIN | compliant | 8541.40.70.80 | |||||||||||
|
BPX38-4
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 2.3 mA | 50 mA | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 330 mW | 15 µs | e3 | 125 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | TO-18, 3 PIN | compliant | 8541.40.70.80 | |||||||
|
BPX38-4
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 870 nm | 50 mA | 500 nA | YES | 330 mW | 15 µs | e0 | 125 °C | -55 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 3A001.A.2.C | |||||||||||||
|
BPX38-4
Temic Semiconductors
|
Check for Price | Obsolete | 1 | 1 mA | SINGLE | PHOTO TRANSISTOR | RECTANGULAR | TEMIC SEMICONDUCTORS | HERMETIC SEALED PACKAGE-3 | unknown | |||||||||||||||||||||
|
BPX38-4
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 2.3 mA | 50 mA | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 330 mW | 15 µs | e3 | 125 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, HERMETIC SEALED, METAL, TO-18, 3 PIN | compliant | 8541.40.70.80 | ||||||
|
BPX38-4/5
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 880 nm | 3.6 mA | SINGLE | 300 nA | YES | PHOTO TRANSISTOR | e3 | 125 °C | -40 °C | ROUND | Tin (Sn) | OSRAM OPTO SEMICONDUCTORS GMBH | HERMETICALLY SEALED, METAL, TO-18, 3 PIN | compliant | 8541.40.70.80 | ||||||||||||
|
BPX38-4
Siemens
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 2.3 mA | 50 mA | HIGH RELIABILITY | 50 V | SINGLE | 300 nA | YES | PHOTO TRANSISTOR | 330 mW | 15 µs | e0 | 125 °C | -55 °C | ROUND | Tin/Lead (Sn/Pb) | 4.7 mm | SIEMENS A G | HERMETICALLY SEALED, METAL, TO-18, 3 | unknown | 8541.40.70.80 | 3A001.A.2.C | |||
|
BPX38-4
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 870 nm | 50 mA | 500 nA | 330 mW | 15 µs | e0 | 125 °C | -55 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 3A001.A.2.C |