Filter Your Search
1 - 2 of 2 results
|
BQ4015MA-85
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1 mA | 90 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDMA-P32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | DIMM | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIMM, DIP32,.6 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BQ4015MA-85
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | NON-VOLATILE SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1 mA | 90 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-P32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown |