Filter Your Search
1 - 4 of 4 results
|
BQ4017YMC-70
Unitrode Corporation
|
Check for Price | Transferred | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T36 | Not Qualified | 70 °C | 36 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | UNITRODE CORP | DIP-36 | unknown | ||||||||||||||||||||||||
|
BQ4017YMC-70
Texas Instruments
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 5 YEARS OF DATA RETENTION | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 17 mA | 115 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 9.53 mm | 52.96 mm | 18.415 mm | TEXAS INSTRUMENTS INC | MODULE, DIP-36 | not_compliant | MODULE | 36 | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
BQ4017YMB-70
Benchmarq Microelectronics Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | NON-VOLATILE SRAM | POWER SUPPLY WRITE PROTECTION; 5 YEAR DATA RETENTION | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T36 | Not Qualified | 70 °C | 36 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | BENCHMARQ MICROELECTRONICS INC | unknown | |||||||||||||||||||||
|
BQ4017YMC-70
Benchmarq Microelectronics Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | NON-VOLATILE SRAM MODULE | 5 YEARS DATA RETENTION | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 115 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-P36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | BENCHMARQ MICROELECTRONICS INC | DIP-36 | unknown |