Filter Your Search
1 - 3 of 3 results
|
BR24C02-10TU-2.7
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 4 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.3 mm | 2.9 mm | ROHM CO LTD | TSSOP | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
BR24C02-10TU-2.7E2
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 4 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ROHM CO LTD | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
BR24C02-10TU-2.7E1
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 4 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ROHM CO LTD | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.51 |