Filter Your Search
1 - 1 of 1 results
|
BR25L160FVT-WE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.25 mm | 4.4 mm | 3 mm | ROHM CO LTD | SOIC | LSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |