Filter Your Search
1 - 10 of 40 results
|
BRT13H
Vishay Intertechnologies
|
$0.9930 | Yes | Yes | Active | 20 mA | NO | THROUGH HOLE MOUNT | 300 mA | 2.3 V | 5.3 kV | 2 mA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | Vishay | |||
|
BRT13H-X007
Vishay Intertechnologies
|
$1.6968 | Yes | Yes | Active | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | EAR99 | |||||||||||
|
BRT13H-X006
Vishay Intertechnologies
|
$2.0675 | Yes | Yes | Active | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | EAR99 | ||||||||||
|
BRT13H-X017T
Vishay Intertechnologies
|
$2.9967 | Yes | Active | 20 mA | 300 mA | 5.3 kV | 2 mA | UL APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | EAR99 | |||||||||||||
|
BRT13HOPTION7
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 400 µA | UL APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | SIEMENS A G | DSO-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
BRT13H-X017
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||
|
BRT13H-X007
Vishay Semiconductors
|
Check for Price | Transferred | TRIGGER OUTPUT OPTOCOUPLER | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | |||||||||||||||||||||||||
|
BRT13-H
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 20 mA | NO | THROUGH HOLE MOUNT | 300 mA | 2.3 V | 5.3 kV | 2 mA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Trigger Device Outputs | Vishay | ||||
|
BRT13H
Siemens
|
Check for Price | No | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 800 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | SIEMENS A G | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
BRT13HOPTION6
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 400 µA | UL APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs |