Filter Your Search
1 - 8 of 8 results
|
BRY55-400
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.7 V | 800 A | 100 µA | 5 mA | 200 µA | 400 V | SCR | 20 µs | 800 mV | 8 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||
|
BRY55-400-18
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 mV | 100 µA | 400 V | TO-226AA | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
BRY55-400-18
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 mV | 100 µA | 400 V | TO-226AA | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
BRY55-400
Digitron Semiconductors
|
Check for Price | No | Active | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 800 mV | 8 A | 100 µA | 400 V | TO-92 | O-PBCY-T3 | e0 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
BRY55-400HR
Digitron Semiconductors
|
Check for Price | No | Active | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 800 mV | 8 A | 100 µA | 400 V | TO-92 | O-PBCY-T3 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
BRY55-400
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.7 V | 800 A | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 20 µs | 800 mV | 8 A | 400 V | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
BRY55-400
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.7 V | 800 A | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 20 µs | 800 mV | 8 A | 400 V | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
BRY55-400-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 800 mV | 8 A | 100 µA | 400 V | TO-92 | O-PBCY-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 |