Filter Your Search
1 - 10 of 626 results
|
BBS-110-T-B
Samtec Inc
|
$1.9401 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.335 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
BBS-110-T-A
Samtec Inc
|
$1.9813 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
BBS-110-T-C
Samtec Inc
|
$2.2907 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.585 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
BBS-110-G-A
Samtec Inc
|
$4.1822 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | MACHINED | Gold (Au) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.21 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | |||||||||||
|
BBS-110-G-C
Samtec Inc
|
$5.2326 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | MACHINED | Gold (Au) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.585 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
BBS-110-G-B
Samtec Inc
|
$5.3251 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | MACHINED | Gold (Au) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.335 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
BBS-110-G-D
Samtec Inc
|
$5.9491 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.835 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
BBS-110-G-G
Samtec Inc
|
$6.5790 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.1 inch | 0.585 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||
|
183-2-060-0-F-BS1-1090
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 60 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3942 mm | SURFACE MOUNT | 0.222 inch | 0.429 inch | 1.626 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
183-2-074-1-F-BS1-1090
MPE-Garry GmbH
|
Check for Price | Active | 74 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PEG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3942 mm | SURFACE MOUNT | 0.222 inch | 0.429 inch | 1.976 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |