Filter Your Search
1 - 10 of 12 results
|
BSH111BKR
Nexperia
|
$0.0785 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 210 mA | 4 Ω | 7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | ||||||||||
|
BSH111BK
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 210 mA | 4 Ω | 7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 2017-02-17 | ||||||||||||
|
934056036215
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 335 mA | 4 Ω | FAST SWITCHING | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | 3 | unknown | EAR99 | PLASTIC, SMD, SST3, 3 PIN | ||||||||||
|
BSH111,215
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 335 mA | 4 Ω | FAST SWITCHING | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | 2017-02-01 | PLASTIC PACKAGE-3 | ||||||||
|
BSH111BK
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
BSH111
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 335 mA | 4 Ω | FAST SWITCHING | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | 3 | compliant | EAR99 | NXP | PLASTIC PACKAGE-3 | ||||||
|
BSH111,235
Nexperia
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 335 mA | 4 Ω | FAST SWITCHING | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | 2017-02-01 | PLASTIC PACKAGE-3 | |||||||||
|
BSH111
Nexperia
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 335 mA | 4 Ω | FAST SWITCHING | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | 2017-02-01 | PLASTIC PACKAGE-3 | |||||||||||
|
BSH111,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 335 mA | 4 Ω | FAST SWITCHING | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | NXP | PLASTIC PACKAGE-3 | 8541.29.00.75 | |||||
|
BSH111,235
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 335 mA | 4 Ω | FAST SWITCHING | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 830 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | PLASTIC PACKAGE-3 | 8541.29.00.75 |