Filter Your Search
1 - 1 of 1 results
|
BSI0584R700JR26
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 50 V | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Copper/Silver (Sn/Cu/Ag) | WIRE | 600 µm | 25 mm | 2.4 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |