Parametric results for: bt%20808%20600c under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bt208
Select parts from the table below to compare.
Compare
Compare
BT208KPJ
Conexant Systems Inc
Check for Price No Obsolete 5 V 2 V 1 0.3906 % 8 18 MHz YES ADC, FLASH METHOD 1 BINARY CMOS COMMERCIAL PARALLEL, 8 BITS S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD BROOKTREE CORP QFJ QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01
BT208KP
Conexant Systems Inc
Check for Price No Obsolete 5 V 2 V 1 0.3906 % 8 18 MHz NO ADC, FLASH METHOD 1 BINARY CMOS COMMERCIAL PARALLEL, 8 BITS R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BROOKTREE CORP DIP DIP, DIP24,.3 24 unknown 8542.39.00.01