Filter Your Search
1 - 5 of 5 results
|
BT105S
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 1 A | 1.1 V | 5 µA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 50 V | 4 | 30 A | 1 | 50 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||
|
BT105JC
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | BICMOS | 1 | Not Qualified | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROOKTREE CORP | unknown | 8542.39.00.01 | DIP, DIP24,.3 | D/A CONVERTER | BINARY | 0.01 % | 12 | DIP | DIP24,.3 | 75 mA | 5 V | COMMERCIAL | ||||||||||||||||||||||||||||
|
BT105LC
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | CMOS | 1 | Not Qualified | R-CDIP-T24 | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROOKTREE CORP | unknown | 8542.39.00.01 | DIP, DIP24,.3 | D/A CONVERTER | BINARY | 0.0488 % | 12 | DIP | DIP24,.3 | 75 mA | 5 V | COMMERCIAL | 1 V | -1 V | PARALLEL, WORD | 40 ns | 25 ns | |||||||||||||||||||||||
|
BT105
XP Power
|
Check for Price | Contact Manufacturer | 100 mA | NO | 1 | Not Qualified | R-PDIP-T12 | 70 °C | -25 °C | 12 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | XP POWER LTD | compliant | EAR99 | DIP-12 | DIP | DIP12/24,.6 | OTHER | DC-DC REGULATED POWER SUPPLY MODULE | 5.5 V | 4.5 V | 5 V | 2 | 15 V | 3 W | |||||||||||||||||||||||||||||
|
BT105KC
Conexant Systems Inc
|
Check for Price | No | Obsolete | NO | CMOS | 1 | Not Qualified | R-CDIP-T24 | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BROOKTREE CORP | unknown | 8542.39.00.01 | DIP, DIP24,.3 | D/A CONVERTER | BINARY | 0.0244 % | 12 | DIP | DIP24,.3 | 75 mA | 5 V | COMMERCIAL | 1 V | -1 V | PARALLEL, WORD | 40 ns | 25 ns |