Filter Your Search
1 - 10 of 16 results
|
BT137-500E
Philips Semiconductors
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 20 mA | 10 mA | 500 V | 8 A | TRIAC | 50 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||
|
BT137-500E
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 20 mA | 10 mA | 500 V | 8 A | TRIAC | 50 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||
|
BT137-500F
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 20 mA | 25 mA | 500 V | 8 A | TRIAC | 50 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||
|
BT137-500D
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 15 mA | 5 mA | 500 V | 8 A | TRIAC | 5 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||
|
BT137-500D
Philips Semiconductors
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 15 mA | 5 mA | 500 V | 8 A | TRIAC | 5 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||
|
BT137-500F
Philips Semiconductors
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 20 mA | 25 mA | 500 V | 8 A | TRIAC | 50 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||
|
BT137-500G
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 40 mA | 50 mA | 500 V | 8 A | TRIAC | 10 V/us | 200 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||
|
BT137-500E
NXP Semiconductors
|
Check for Price | Obsolete | 20 mA | 10 mA | 500 V | 8 A | TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||||||||
|
BT137-500
Philips Semiconductors
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 20 mA | 35 mA | 500 V | 8 A | TRIAC | 100 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||
|
BT137-500
NXP Semiconductors
|
Check for Price | Obsolete | 20 mA | 35 mA | 500 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 |