Filter Your Search
1 - 10 of 27 results
|
BT137-800E,127
NXP Semiconductors
|
$0.2700 | Yes | Transferred | 500 µA | 20 mA | 10 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 50 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | SOT78 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
BT137-800E,127
WeEn Semiconductor Co Ltd
|
$0.4293 | Active | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT137-800,127
WeEn Semiconductor Co Ltd
|
$0.4339 | Yes | Active | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT137-800G0
NXP Semiconductors
|
Check for Price | Transferred | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BT137-800E
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
BT137-800E
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.6 V | 500 µA | 20 mA | 10 mA | 800 V | 8 A | TRIAC | 50 V/us | 1.5 V | e3 | 120 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||
|
BT137-800G0T
NXP Semiconductors
|
Check for Price | Transferred | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BT137-800,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 20 mA | 35 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 100 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | SOT78 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
BT137-800
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.6 V | 500 µA | 20 mA | 35 mA | 800 V | 8 A | TRIAC | 100 V/us | 1.5 V | e3 | 120 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||
|
BT137-800
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 20 mA | 35 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 100 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220AB | PLASTIC, SC-46, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 |