Filter Your Search
1 - 10 of 228 results
|
F861BT154K310R
KEMET Corporation
|
$0.4305 | Yes | Yes | Active | 150 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | 15 mm | WIRE | 12.5 mm | 18 mm | 9 mm | KEMET ELECTRONICS CORP | , 7135 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
F861BT154J310R
KEMET Corporation
|
$0.4500 | Yes | Yes | Active | 150 nF | 5 % | 7135 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 310 | 310 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | 15 mm | WIRE | 12.5 mm | 18 mm | 9 mm | KEMET ELECTRONICS CORP | , 7135 | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
F861BT154M310L
KEMET Corporation
|
$0.4975 | Yes | Yes | Active | 150 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 310 V | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | 15 mm | WIRE | 12.5 mm | 18 mm | 9 mm | KEMET ELECTRONICS CORP | , 7135 | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||||
|
F861BT154J310L
KEMET Corporation
|
$0.5325 | Yes | Yes | Active | 150 nF | 5 % | 7135 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 310 | 310 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | 15 mm | WIRE | 12.5 mm | 18 mm | 9 mm | KEMET ELECTRONICS CORP | , 7135 | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
BT154G0394K--
Kyocera AVX Components
|
Check for Price | Obsolete | 390 nF | 250 V | 10 % | 6925 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BT15 | STANDARD: CECC30000; RATED AC VOLTAGE(V): 160 | Other Tolerance Values On Request | 160 V | BT15(250 VOLT) | 1200ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 13.5 mm | 17.5 mm | 6.25 mm | AVX CORP | , 6925 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
BT154G0394KEN
Kyocera AVX Components
|
Check for Price | Obsolete | 390 nF | 250 V | 10 % | 6925 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BT15 | STANDARD: CECC30000; RATED AC VOLTAGE(V): 160 | Other Tolerance Values On Request | 160 V | BT15(250 VOLT) | 1200ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 15 mm | WIRE | 13.5 mm | 17.5 mm | 6.25 mm | AVX CORP | , 6925 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
BT154I0105JEN
Kyocera AVX Components
|
Check for Price | Obsolete | 100 nF | 400 V | 5 % | 6920 | 5 % | POLYESTER | FILM CAPACITOR | Other Capacitor Tolerance On Request | 200 V | BT15(400 VOLT) | 1200ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 15 mm | 13.5 mm | 17.5 mm | 5 mm | AVX CORP | , 6920 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||
|
BT154F0105K--
Kyocera AVX Components
|
Check for Price | Obsolete | 1 µF | 160 V | 10 % | 6925 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BT15 | STANDARD: CECC30000; RATED AC VOLTAGE(V): 80 | 80 V | BT15(160 VOLT) | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 15 mm | WIRE | 13.5 mm | 17.5 mm | 6.25 mm | AVX CORP | , 6925 | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
BT154I0104K--
Kyocera AVX Components
|
Check for Price | Obsolete | 100 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | STANDARD: CECC30000 | 200 V | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | AVX CORP | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||||||||||
|
KM501BT1.54UF+-10%63V
EXXELIA Group
|
Check for Price | No | Active | 1.54 µF | 63 V | 10 % | 10 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | 27.94 mm | 16 mm | 32 mm | 10 mm | EXXELIA GROUP | , | compliant | EAR99 | 8532.25.00.80 |