Filter Your Search
1 - 10 of 20 results
|
BT169H,412
WeEn Semiconductor Co Ltd
|
$0.0921 | Yes | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||
|
BT169H-L
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | SCR | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BT169H-LML
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | SCR | WEEN SEMICONDUCTORS CO LTD | compliant | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||||||
|
BT169H,412
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.7 V | 500 A | 100 µA | 3 mA | 100 µA | 800 V | SCR | 100 µs | 150 V/us | 800 mV | 10 A | e3 | 150 °C | -40 °C | 260 | 30 | NO | TIN | NXP SEMICONDUCTORS | compliant | TO-92 | 3 | SOT54 | ||||||||||||||||||||
|
BT169H/01
WeEn Semiconductor Co Ltd
|
Check for Price | Active | SCR | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||
|
BT169H-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 55 µA | 800 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 V | TO-92 | O-PBCY-W3 | e0 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92 | 3 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||||||||||
|
BT169H-T92-K
Unisonic Technologies Co Ltd
|
Check for Price | Active | 55 µA | 800 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 V | TO-92 | O-PBCY-W3 | e0 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92 | 3 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 | |||||||||||||||||
|
BT169H/01
NXP Semiconductors
|
Check for Price | Transferred | SCR | NXP SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BT169H
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 100 µA | 800 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||||||
|
BT169HL-T92-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 55 µA | 800 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 800 V | TO-92 | O-PBCY-W3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | TO-92 | 3 | CYLINDRICAL, O-PBCY-W3 | 8541.30.00.80 |