Filter Your Search
1 - 5 of 5 results
|
BTA06-400A/F5
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 10 mA | 400 V | 6 A | TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
BTA06-400A/F2
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 10 mA | 400 V | 6 A | TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
BTA06-400ARG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 750 µA | 25 mA | 10 mA | 400 V | 6 A | TRIAC | 0.00001 V/us | 2.5 V | 110 °C | -40 °C | NO | STMICROELECTRONICS | , | compliant | EAR99 | STMicroelectronics | ||||||||||||||||||||||
|
BTA06-400A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 750 µA | 25 mA | 10 mA | 400 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 0.00001 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||
|
BTA06-400AW
STMicroelectronics
|
Check for Price | No | Obsolete | 75 mA | 75 mA | 400 V | 6 A | TRIAC | 8 V/us | 750 V/us | 1.5 V | e0 | 150 °C | -40 °C | NO | TIN LEAD | STMICROELECTRONICS | , | not_compliant | EAR99 |