Filter Your Search
1 - 10 of 10 results
|
BTA08-800CW3LFG
onsemi
|
Check for Price | Yes | Yes | Transferred | SNUBBERLESS TRIAC | e3 | Tin (Sn) | ONSEMI | 3 | 221A-07 | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
BTA08-800CWRG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1 mA | 35 mA | 35 mA | 800 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | TO-220AB | ROHS COMPLIANT, ISOLATED TO-220AB, 3 PIN | 8541.30.00.80 | |||||||||
|
BTA08-800CW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 800 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 4.5 V/us | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | TO-220AB | ISOLATED TO-220AB, 3 PIN | 8541.30.00.80 | ||||||||||
|
BTA08-800CW/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 800 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | TO-220AB | TO-220, 3 PIN | 8541.30.00.80 | |||||||||||
|
BTA08-800CW3G
Littelfuse Inc
|
Check for Price | Yes | Active | 800 V | 8 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||||
|
BTA08-800CW3LFG
Littelfuse Inc
|
Check for Price | Yes | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | ||||||||||||||||||||||||||||||||||||
|
BTA08-800CW
Continental Device India Ltd
|
Check for Price | Yes | Active | TRIAC | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||||||||||||||||||||||||
|
BTA08-800CW
Rootech
|
Check for Price | Obsolete | 1.55 V | 35 mA | 35 mA | 800 V | 8 A | TRIAC | 4.5 V/us | 400 V/us | 1.3 V | 125 °C | -40 °C | NO | ROOTECH | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BTA08-800CW3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 2 mA | 35 mA | 35 mA | 800 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 1500 V/us | 1.1 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | 3 | 221A-07 | not_compliant | EAR99 | TO-220AB | LEAD FREE, CASE 221A-07, 3 PIN | 8541.30.00.80 | onsemi | |||||||
|
BTA08-800CW/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 800 V | 8 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | SFM | TO-220, 3 PIN | 8541.30.00.80 |