Filter Your Search
1 - 4 of 4 results
|
BTA10-600CWRG
STMicroelectronics
|
$0.9782 | Yes | Active | 1 mA | 35 mA | 35 mA | 600 V | 10 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||
|
BTA10-600CW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 600 V | 10 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC, ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||
|
BTA10-600CW/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 600 V | 10 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | R-PSFM-G3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||
|
BTA10-600CW/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 35 mA | 35 mA | 600 V | 10 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |