Filter Your Search
1 - 10 of 12 results
|
BTA216-600B,127
WeEn Semiconductor Co Ltd
|
$0.5644 | Yes | Active | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BTA216-600B/DG,127
WeEn Semiconductor Co Ltd
|
$0.5706 | Active | 1.5 V | 500 µA | 60 mA | 50 mA | 600 V | 16 A | TRIAC | 1000 V/us | 1.5 V | e3 | 150 °C | -40 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||
|
BTA216-600BT,127
WeEn Semiconductor Co Ltd
|
$0.6215 | Yes | Active | 600 V | 16 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 150 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BTA216-600B
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.5 V | 500 µA | 60 mA | 600 V | 16 A | TRIAC | 1000 V/us | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||||||||
|
BTA216-600B
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 500 µA | 60 mA | 600 V | 16 A | TRIAC | 1000 V/us | e3 | 125 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||
|
BTA216-600BT,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3 mA | 60 mA | 50 mA | 600 V | 16 A | TRIAC | SINGLE | 500 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT78 | |||||||
|
BTA216-600B
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 60 mA | 50 mA | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, TO-220AB, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||||
|
BTA216-600B/DG,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 500 µA | 60 mA | 50 mA | 600 V | 16 A | TRIAC | 1000 V/us | 1.5 V | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | , | compliant | EAR99 | TO-220 | 3 | SOT78 | |||||||||||||||||||||
|
BTA216-600B
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 600 V | 16 A | SNUBBERLESS TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BTA216-600BT
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3 mA | 60 mA | 50 mA | 600 V | 16 A | TRIAC | SINGLE | 500 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 |