Filter Your Search
1 - 6 of 6 results
|
BTA25-600B
STMicroelectronics
|
$5.6728 | Yes | Active | 80 mA | 50 mA | 600 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | SOLDER LUG | UPPER | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||
|
BTA25-600BW
STMicroelectronics
|
$6.0062 | Yes | Active | 3 mA | 75 mA | 50 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | SOLDER LUG | UPPER | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||
|
BTA25-600B
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||||||||||||||||||||||
|
BTA25-600BRG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3 mA | 80 mA | 50 mA | 600 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 500 V/us | 1.3 V | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | NICKEL | SOLDER LUG | UPPER | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, O-PUFM-D3 | |||||||||
|
BTA25-600BW
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||||||||||||||||||||||||
|
BTA25-600BWRG
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3 mA | 75 mA | 50 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | O-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | NO | NICKEL | SOLDER LUG | UPPER | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, O-PUFM-D3 |