Filter Your Search
1 - 4 of 4 results
|
BTA312-800ET,127
WeEn Semiconductor Co Ltd
|
$0.3722 | Yes | Active | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 150 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BTA312-800ET
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 15 mA | 10 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | |||||
|
BTA312-800ET
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 150 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
BTA312-800ET,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 15 mA | 10 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT78 |