Filter Your Search
1 - 2 of 2 results
|
BTA312B-600B,118
WeEn Semiconductor Co Ltd
|
$0.6926 | Yes | Active | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSSO-G2 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, D2PAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||
![]() |
BTA312B-600B,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 60 mA | 50 mA | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1000 V/us | 1.5 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, D2PAK, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | D2PAK | 3 | SOT404 |