Filter Your Search
1 - 2 of 2 results
|
BTA410-600CT,127
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 1.6 V | 2 mA | 35 mA | 35 mA | 600 V | 10 A | TRIAC | 500 V/us | 1.5 V | e3 | 150 °C | -40 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | ||||||
|
BTA410-600CT,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.6 V | 2 mA | 35 mA | 35 mA | 600 V | 10 A | TRIAC | 500 V/us | 1.5 V | e3 | 150 °C | -40 °C | NO | Tin (Sn) | NXP SEMICONDUCTORS | not_compliant | EAR99 | TO-220 | , | 3 | SOT78 |