Filter Your Search
1 - 10 of 20 results
|
BTB04-600SL
STMicroelectronics
|
$0.4803 | Yes | Active | 15 mA | 25 mA | 600 V | 4 A | TRIAC | SINGLE | 10 V/us | 75 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | |||||||
|
BTB04-600T/F5
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
BTB04-600T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 750 µA | 15 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 10 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||
|
BTB04-600S
STMicroelectronics
|
Check for Price | Yes | Obsolete | 750 µA | 25 mA | 10 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 10 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||
|
BTB04-600T/F3
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
BTB04-600T/F2
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
BTB04-600S/F5
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 10 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
BTB04-600TRG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.4 V | 750 µA | 15 mA | 5 mA | 600 V | 4 A | TRIAC | 1 V/us | 10 V/us | 2.5 V | 110 °C | -40 °C | NO | STMICROELECTRONICS | , | unknown | EAR99 | |||||||||||||||||||||||||
|
BTB04-600S/F3
STMicroelectronics
|
Check for Price | Obsolete | 25 mA | 10 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 1.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
BTB04-600D/F2
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 |