Filter Your Search
1 - 10 of 149 results
|
BUK209-50Y
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | MOS | 12 A | NO | AUTOMOTIVE | R-PZIP-T5 | Not Qualified | e0 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP5,.15,.17,67TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
934041630118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 13 V | 33 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 40 V | 5 V | YES | R-PSSO-G4 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 4.5 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-426, D2PAK-5 | unknown | EAR99 | 8542.39.00.01 | D2PAK | 5 | |||||||||||||||
|
BUK214-50Y,118
NXP Semiconductors
|
Check for Price | Obsolete | 1 | MOS | 12 A | YES | AUTOMOTIVE | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | 1.7 mm | SINGLE | NXP SEMICONDUCTORS | compliant | |||||||||||||||||||||||||||||||
|
BUK200-50Y
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | MOS | 10 A | NO | R-PZIP-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
BUK205-50X
NXP Semiconductors
|
Check for Price | No | Obsolete | 1 | 15 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 15 A | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 4.5 mm | NXP SEMICONDUCTORS | TO-263, SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | SOT | 5 | SOT426 | ||||||||||||||||
|
BUK202-50X
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | MOS | 20 A | NO | R-PZIP-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | PHILIPS SEMICONDUCTORS | ZIP, ZIP5,.15,.2,67TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
BUK2P4R0-50LEDB
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
BUK213-50Y,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 13 V | 1 | 3.6 A | 120 µs | 160 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 8.5 A | 35 V | 5.5 V | YES | AUTOMOTIVE | R-PSSO-G4 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | NXP SEMICONDUCTORS | TO-263, SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 | D2PAK | 5 | SOT426 | ||||
|
BUK218-50DY,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 13 V | 8 A | 200 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SINK | 35 V | 5.5 V | YES | R-PSSO-G6 | Not Qualified | e3 | 1 | 6 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | NXP SEMICONDUCTORS | TO-263, | unknown | EAR99 | 8542.39.00.01 | D2PAK | 7 | |||||||||||
|
BUK206-50Y
Philips Semiconductors
|
Check for Price | No | Transferred | 1 | MOS | 20 A | YES | Not Qualified | e0 | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SMSIP5H,.6,67TB | unknown | EAR99 | 8542.39.00.01 |