Filter Your Search
1 - 1 of 1 results
|
BVT-M-R001-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 1 mΩ | 1 % | 5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, 13 Inch | WRAPAROUND | 420 µm | 6.35 mm | 3.02 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | CHIP | compliant | EAR99 | 8533.21.00.30 |